


13SP219 | |
|---|---|
DigiKey Part Number | RPC6597-ND |
Manufacturer | |
Manufacturer Product Number | 13SP219 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP219 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.312" (7.92mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05528 € | 13,82 € |
| 500 | 0,05188 € | 25,94 € |
| 1.000 | 0,04885 € | 48,85 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

