


13SP209 | |
|---|---|
DigiKey Part Number | RPC6646-ND |
Manufacturer | |
Manufacturer Product Number | 13SP209 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.187" (4.75mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05838 € | 29,19 € |
| 1.000 | 0,05499 € | 54,99 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

