


13SP208 | |
|---|---|
DigiKey Part Number | RPC6635-ND |
Manufacturer | |
Manufacturer Product Number | 13SP208 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP208 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.187" (4.75mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07788 € | 19,47 € |
| 500 | 0,07320 € | 36,60 € |
| 1.000 | 0,06900 € | 69,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

