
13SP197 | |
|---|---|
DigiKey Part Number | 145-13SP197-ND |
Manufacturer | |
Manufacturer Product Number | 13SP197 |
Description | ROUND SPACER NYLON 23.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,11100 € | 11,10 € |
| 250 | 0,10196 € | 25,49 € |
| 500 | 0,09594 € | 47,97 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

