


13SP195 | |
|---|---|
DigiKey Part Number | RPC6596-ND |
Manufacturer | |
Manufacturer Product Number | 13SP195 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.875" (22.23mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08740 € | 21,85 € |
| 500 | 0,08220 € | 41,10 € |
| 1.000 | 0,07754 € | 77,54 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

