


13SP192 | |
|---|---|
DigiKey Part Number | RPC6549-ND |
Manufacturer | |
Manufacturer Product Number | 13SP192 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP192 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.812" (20.62mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,09120 € | 9,12 € |
| 250 | 0,08368 € | 20,92 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,07418 € | 74,18 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

