Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP189

DigiKey Part Number
RPC6673-ND
Manufacturer
Manufacturer Product Number
13SP189
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.171" (4.34mm)
Series
Diameter - Outside
0.375" (9.53mm) 3/8"
Packaging
Bulk
Length - Overall
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.917
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14200 €0,71 €
100,12900 €1,29 €
250,11720 €2,93 €
500,10920 €5,46 €
1000,10180 €10,18 €
2500,09344 €23,36 €
5000,08790 €43,95 €
1.0000,08295 €82,95 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €