


13SP187 | |
|---|---|
DigiKey Part Number | RPC6563-ND |
Manufacturer | |
Manufacturer Product Number | 13SP187 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP187 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.687" (17.45mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09860 € | 9,86 € |
| 250 | 0,09048 € | 22,62 € |
| 500 | 0,08508 € | 42,54 € |
| 1.000 | 0,08027 € | 80,27 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

