


13SP186 | |
|---|---|
DigiKey Part Number | RPC6585-ND |
Manufacturer | |
Manufacturer Product Number | 13SP186 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.687" (17.45mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08524 € | 42,62 € |
| 1.000 | 0,08043 € | 80,43 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

