


13SP181 | |
|---|---|
DigiKey Part Number | RPC6619-ND |
Manufacturer | |
Manufacturer Product Number | 13SP181 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.562" (14.27mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09380 € | 9,38 € |
| 250 | 0,08604 € | 21,51 € |
| 500 | 0,08092 € | 40,46 € |
| 1.000 | 0,07632 € | 76,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

