


13SP176 | |
|---|---|
DigiKey Part Number | RPC6684-ND |
Manufacturer | |
Manufacturer Product Number | 13SP176 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP176 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05504 € | 13,76 € |
| 500 | 0,05166 € | 25,83 € |
| 1.000 | 0,04864 € | 48,64 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

