


13SP174 | |
|---|---|
DigiKey Part Number | RPC6582-ND |
Manufacturer | |
Manufacturer Product Number | 13SP174 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP174 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.438" (11.13mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08216 € | 20,54 € |
| 500 | 0,07722 € | 38,61 € |
| 1.000 | 0,07283 € | 72,83 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

