


13SP170 | |
|---|---|
DigiKey Part Number | RPC6651-ND |
Manufacturer | |
Manufacturer Product Number | 13SP170 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP170 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08056 € | 20,14 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,07140 € | 71,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

