


13SP168 | |
|---|---|
DigiKey Part Number | RPC6660-ND |
Manufacturer | |
Manufacturer Product Number | 13SP168 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.312" (7.92mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07868 € | 19,67 € |
| 500 | 0,07394 € | 36,97 € |
| 1.000 | 0,06972 € | 69,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

