


13SP159 | |
|---|---|
DigiKey Part Number | RPC6672-ND |
Manufacturer | |
Manufacturer Product Number | 13SP159 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP159 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05340 € | 26,70 € |
| 1.000 | 0,05025 € | 50,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

