


13SP158 | |
|---|---|
DigiKey Part Number | RPC6662-ND |
Manufacturer | |
Manufacturer Product Number | 13SP158 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05990 € | 5,99 € |
| 250 | 0,05472 € | 13,68 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04832 € | 48,32 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

