


13SP150 | |
|---|---|
DigiKey Part Number | RPC6653-ND |
Manufacturer | |
Manufacturer Product Number | 13SP150 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,10480 € | 10,48 € |
| 250 | 0,09620 € | 24,05 € |
| 500 | 0,09052 € | 45,26 € |
| 1.000 | 0,08542 € | 85,42 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

