


13SP149 | |
|---|---|
DigiKey Part Number | RPC6595-ND |
Manufacturer | |
Manufacturer Product Number | 13SP149 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP149 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10520 € | 10,52 € |
| 250 | 0,09660 € | 24,15 € |
| 500 | 0,09088 € | 45,44 € |
| 1.000 | 0,08577 € | 85,77 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

