


13SP148 | |
|---|---|
DigiKey Part Number | RPC6573-ND |
Manufacturer | |
Manufacturer Product Number | 13SP148 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08720 € | 8,72 € |
| 250 | 0,07992 € | 19,98 € |
| 500 | 0,07514 € | 37,57 € |
| 1.000 | 0,07084 € | 70,84 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

