


13SP146 | |
|---|---|
DigiKey Part Number | RPC6535-ND |
Manufacturer | |
Manufacturer Product Number | 13SP146 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP146 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.937" (23.80mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06597 € | 65,97 € |
| Unit Price without VAT: | 0,06597 € |
|---|---|
| Unit Price with VAT: | 0,07850 € |

