Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP145

DigiKey Part Number
RPC6612-ND
Manufacturer
Manufacturer Product Number
13SP145
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP145 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.171" (4.34mm)
Series
Diameter - Outside
0.312" (7.92mm)
Packaging
Bulk
Length - Overall
0.937" (23.80mm)
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09200 €0,46 €
100,08600 €0,86 €
250,07760 €1,94 €
500,07200 €3,60 €
1000,06710 €6,71 €
2500,06140 €15,35 €
5000,05766 €28,83 €
1.0000,05431 €54,31 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €