


13SP141 | |
|---|---|
DigiKey Part Number | RPC6605-ND |
Manufacturer | |
Manufacturer Product Number | 13SP141 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.875" (22.23mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06980 € | 6,98 € |
| 250 | 0,06388 € | 15,97 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05647 € | 56,47 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

