


13SP134 | |
|---|---|
DigiKey Part Number | RPC6659-ND |
Manufacturer | |
Manufacturer Product Number | 13SP134 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06236 € | 15,59 € |
| 500 | 0,05850 € | 29,25 € |
| 1.000 | 0,05509 € | 55,09 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

