


13SP133 | |
|---|---|
DigiKey Part Number | RPC6623-ND |
Manufacturer | |
Manufacturer Product Number | 13SP133 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP133 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09610 € | 9,61 € |
| 250 | 0,08816 € | 22,04 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07822 € | 78,22 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

