


13SP130 | |
|---|---|
DigiKey Part Number | RPC6604-ND |
Manufacturer | |
Manufacturer Product Number | 13SP130 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP130 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.687" (17.45mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06948 € | 34,74 € |
| 1.000 | 0,06548 € | 65,48 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

