
13SP128 | |
|---|---|
DigiKey Part Number | 145-13SP128-ND |
Manufacturer | |
Manufacturer Product Number | 13SP128 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP128 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 0.688" (17.48mm) |
Part Status Active | Length - Overall 0.688" (17.48mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11200 € | 11,20 € |
| 250 | 0,10288 € | 25,72 € |
| 500 | 0,09680 € | 48,40 € |
| 1.000 | 0,09141 € | 91,41 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

