


13SP126 | |
|---|---|
DigiKey Part Number | RPC6658-ND |
Manufacturer | |
Manufacturer Product Number | 13SP126 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.625" (15.88mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05924 € | 14,81 € |
| 500 | 0,05560 € | 27,80 € |
| 1.000 | 0,05234 € | 52,34 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

