


13SP125 | |
|---|---|
DigiKey Part Number | RPC6671-ND |
Manufacturer | |
Manufacturer Product Number | 13SP125 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP125 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.625" (15.88mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06302 € | 31,51 € |
| 1.000 | 0,05937 € | 59,37 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

