


13SP124 | |
|---|---|
DigiKey Part Number | RPC6633-ND |
Manufacturer | |
Manufacturer Product Number | 13SP124 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP124 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.625" (15.88mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09320 € | 23,30 € |
| 500 | 0,08764 € | 43,82 € |
| 1.000 | 0,08271 € | 82,71 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

