
13SP120 | |
|---|---|
DigiKey Part Number | 145-13SP120-ND |
Manufacturer | |
Manufacturer Product Number | 13SP120 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP120 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 0.563" (14.29mm) |
Part Status Active | Length - Overall 0.563" (14.29mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,08268 € | 20,67 € |
| 500 | 0,07774 € | 38,87 € |
| 1.000 | 0,07330 € | 73,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

