


13SP119 | |
|---|---|
DigiKey Part Number | RPC6532-ND |
Manufacturer | |
Manufacturer Product Number | 13SP119 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP119 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.562" (14.27mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07890 € | 39,45 € |
| Unit Price without VAT: | 0,07890 € |
|---|---|
| Unit Price with VAT: | 0,09389 € |

