


13SP117 | |
|---|---|
DigiKey Part Number | RPC6685-ND |
Manufacturer | |
Manufacturer Product Number | 13SP117 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP117 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07470 € | 37,35 € |
| 1.000 | 0,07044 € | 70,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

