
13SP115B | |
|---|---|
DigiKey Part Number | 145-13SP115B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP115B |
Description | ROUND SPACER, .115 ID, .313 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Inside 0.115" (2.92mm) |
Part Status Active | Diameter - Outside 0.313" (7.95mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11254 € | 56,27 € |
| Unit Price without VAT: | 0,11254 € |
|---|---|
| Unit Price with VAT: | 0,13392 € |

