Round Spacer Unthreaded Nylon 0.438" (11.13mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.438" (11.13mm) Natural
Supporting your Project: Printed Circuit Board Solutions

13SP114

DigiKey Part Number
RPC6343-ND
Manufacturer
Manufacturer Product Number
13SP114
Description
ROUND SPACER NYLON 11.13MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.13mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.115" (2.92mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.438" (11.13mm)
Part Status
Active
Length - Overall
0.438" (11.13mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
250,07400 €1,85 €
500,07060 €3,53 €
1000,06720 €6,72 €
2500,06300 €15,75 €
5000,05998 €29,99 €
1.0000,05712 €57,12 €
3.0000,05285 €158,55 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €