


13SP112 | |
|---|---|
DigiKey Part Number | RPC6632-ND |
Manufacturer | |
Manufacturer Product Number | 13SP112 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.438" (11.13mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,07928 € | 19,82 € |
| 500 | 0,07452 € | 37,26 € |
| 1.000 | 0,07027 € | 70,27 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

