


13SP109 | |
|---|---|
DigiKey Part Number | RPC6669-ND |
Manufacturer | |
Manufacturer Product Number | 13SP109 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP109 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07608 € | 19,02 € |
| 500 | 0,07152 € | 35,76 € |
| 1.000 | 0,06741 € | 67,41 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

