


13SP108 | |
|---|---|
DigiKey Part Number | RPC6655-ND |
Manufacturer | |
Manufacturer Product Number | 13SP108 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP108 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08360 € | 8,36 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,07202 € | 36,01 € |
| 1.000 | 0,06789 € | 67,89 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

