


13SP103 | |
|---|---|
DigiKey Part Number | RPC6580-ND |
Manufacturer | |
Manufacturer Product Number | 13SP103 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.312" (7.92mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05910 € | 5,91 € |
| 250 | 0,05404 € | 13,51 € |
| 500 | 0,05068 € | 25,34 € |
| 1.000 | 0,04769 € | 47,69 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

