


13SP099 | |
|---|---|
DigiKey Part Number | RPC6593-ND |
Manufacturer | |
Manufacturer Product Number | 13SP099 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP099 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07960 € | 7,96 € |
| 250 | 0,07288 € | 18,22 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06452 € | 64,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

