Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP096

DigiKey Part Number
RPC6652-ND
Manufacturer
Manufacturer Product Number
13SP096
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP096 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.141" (3.58mm)
Diameter - Outside
0.312" (7.92mm)
Length - Overall
0.187" (4.75mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08800 €0,44 €
100,08000 €0,80 €
250,07240 €1,81 €
500,06720 €3,36 €
1000,06260 €6,26 €
2500,05724 €14,31 €
5000,05370 €26,85 €
1.0000,05055 €50,55 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €