


13SP095 | |
|---|---|
DigiKey Part Number | RPC6569-ND |
Manufacturer | |
Manufacturer Product Number | 13SP095 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP095 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Length - Overall 0.187" (4.75mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,05008 € | 50,08 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

