
13SP093B | |
|---|---|
DigiKey Part Number | 145-13SP093B-ND |
Manufacturer | |
Manufacturer Product Number | 13SP093B |
Description | ROUND SPACER, .171 ID, .313 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.125" (3.18mm) 1/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05051 € | 50,51 € |
| Unit Price without VAT: | 0,05051 € |
|---|---|
| Unit Price with VAT: | 0,06011 € |

