


13SP090 | |
|---|---|
DigiKey Part Number | RPC6650-ND |
Manufacturer | |
Manufacturer Product Number | 13SP090 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP090 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09116 € | 22,79 € |
| 500 | 0,08574 € | 42,87 € |
| 1.000 | 0,08090 € | 80,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

