
13SP088 | |
|---|---|
DigiKey Part Number | 145-13SP088-ND |
Manufacturer | |
Manufacturer Product Number | 13SP088 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP088 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10350 € | 10,35 € |
| 250 | 0,09500 € | 23,75 € |
| 500 | 0,08940 € | 44,70 € |
| 1.000 | 0,08436 € | 84,36 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

