
13SP084 | |
|---|---|
DigiKey Part Number | 145-13SP084-ND |
Manufacturer | |
Manufacturer Product Number | 13SP084 |
Description | ROUND SPACER NYLON 23.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18140 € | 45,35 € |
| 500 | 0,17120 € | 85,60 € |
| 1.000 | 0,16209 € | 162,09 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

