
13SP083 | |
|---|---|
DigiKey Part Number | 145-13SP083-ND |
Manufacturer | |
Manufacturer Product Number | 13SP083 |
Description | ROUND SPACER NYLON 23.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.938" (23.81mm) |
Part Status Active | Length - Overall 0.938" (23.81mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,09728 € | 24,32 € |
| 500 | 0,09154 € | 45,77 € |
| 1.000 | 0,08640 € | 86,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

