


13SP081 | |
|---|---|
DigiKey Part Number | RPC6628-ND |
Manufacturer | |
Manufacturer Product Number | 13SP081 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.875" (22.23mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09124 € | 22,81 € |
| 500 | 0,08580 € | 42,90 € |
| 1.000 | 0,08096 € | 80,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

