


13SP080 | |
|---|---|
DigiKey Part Number | RPC6568-ND |
Manufacturer | |
Manufacturer Product Number | 13SP080 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP080 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07000 € | 7,00 € |
| 250 | 0,06412 € | 16,03 € |
| 500 | 0,06018 € | 30,09 € |
| 1.000 | 0,05670 € | 56,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

