


13SP079 | |
|---|---|
DigiKey Part Number | RPC6555-ND |
Manufacturer | |
Manufacturer Product Number | 13SP079 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP079 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08389 € | 83,89 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

