
13SP075 | |
|---|---|
DigiKey Part Number | 145-13SP075-ND |
Manufacturer | |
Manufacturer Product Number | 13SP075 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.813" (20.65mm) | |
Length - Overall | 0.813" (20.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15310 € | 15,31 € |
| 250 | 0,14092 € | 35,23 € |
| 500 | 0,13282 € | 66,41 € |
| 1.000 | 0,12560 € | 125,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

